Add To Favorites
Product Overview
Digi-Key Part Number KA7812ERTMFSCT-ND
Quantity Available 4,690
Can ship immediately

Factory Stock ?: 11,037
Manufacturer

Manufacturer Part Number

KA7812ERTM

Description IC REG LDO 12V 1A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 12V 1A D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KA78xx(A)E
Design Resources Development Tool Selector
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Online Catalog > 5V
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 12V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KA7812ERTMFSCT

21:28:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.66000 6.60
100 0.50630 50.63
500 0.40026 200.13
1,000 0.32021 320.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KA7812ERTMFSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.28174
  • Digi-Reel® ? : KA7812ERTMFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,690 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback