Add To Favorites
Product Overview
Digi-Key Part Number HUF75631S3STFSCT-ND
Quantity Available 2,206
Can ship immediately

Factory Stock ?: 1,190
Manufacturer

Manufacturer Part Number

HUF75631S3ST

Description MOSFET N-CH 100V 33A D2PAK
Expanded Description N-Channel 100V 33A (Tc) 120W (Tc) Surface Mount D²PAK (TO-263AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series UltraFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 33A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 79nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds 1220pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 120W (Tc)
Rds On (Max) @ Id, Vgs 40 mOhm @ 33A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names HUF75631S3STFSCT

03:58:39 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 2.34
10 2.10500 21.05
100 1.69180 169.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HUF75631S3STFSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
    800 - Factory Stock ?
  • Unit Price: 1.34946
  • Digi-Reel® ? : HUF75631S3STFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,206 - Immediate
    800 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback