Add To Favorites
Product Overview
Digi-Key Part Number FSA4157P6CT-ND
Quantity Available 1,694
Can ship immediately

Factory Stock ?: 14,500
Manufacturer

Manufacturer Part Number

FSA4157P6

Description IC SWITCH SPDT SC70-6
Expanded Description 1 Circuit IC Switch 2:1 1.15 Ohm SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FSA4157(A)
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 1.15 Ohm
Channel-to-Channel Matching (ΔRon) 60 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 35ns, 15ns
-3db Bandwidth 300MHz
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 12pF
Current - Leakage (IS(off)) (Max) 2nA (Typ)
Crosstalk -70dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names FSA4157P6CT

04:28:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.15500 11.55
100 0.90020 90.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA4157P6TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    14,500 - Factory Stock ?
  • Unit Price: 0.81700
  • Digi-Reel® ? : FSA4157P6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,694 - Immediate
    14,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback