Add To Favorites
Product Overview
Digi-Key Part Number FSA2367MTCXCT-ND
Quantity Available 2,628
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

FSA2367MTCX

Description IC SWITCH AUD TRPL SPDT 14-TSSOP
Expanded Description Audio Switch IC 3 Channel 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FSA2367
PCN Packaging Lock Reel Change 23/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 3
On-State Resistance (Max) 2 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 150MHz
Features Break-Before-Make
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names FSA2367MTCXCT

04:05:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.37300 13.73
100 1.10350 110.35
500 0.90666 453.33
1,000 0.75123 751.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA2367MTCXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 0.67905
  • Digi-Reel® ? : FSA2367MTCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,628 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback