Add To Favorites
Product Overview
Digi-Key Part Number FSA1156L6XCT-ND
Quantity Available 13,739
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Manufacturer Part Number

FSA1156L6X

Description IC SWITCH SPST 6MICROPAK
Expanded Description 1 Circuit IC Switch 1:1 900 mOhm 6-MicroPak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FSA1156/57
PCN Design/Specification Die Material, Mold Compound 03/Oct/2008
Marking Content 19/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 20ns, 30ns
-3db Bandwidth 300MHz
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 20pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
 
Additional Resources
Standard Package ? 1
Other Names FSA1156L6X_NLCT
FSA1156L6X_NLCT-ND
FSA1156L6XCT

08:34:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57800 5.78
100 0.44300 44.30
500 0.35020 175.10
1,000 0.28016 280.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA1156L6XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: 0.22950
  • Digi-Reel® ? : FSA1156L6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,739 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback