Add To Favorites
Product Overview
Digi-Key Part Number FR015L3EZCT-ND
Quantity Available 1,270
Can ship immediately
Manufacturer

Manufacturer Part Number

FR015L3EZ

Description LOW SIDE REV BIAS POLAR PROTECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FR015L3EZ
Online Catalog FR Series
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 8V
Voltage - Clamping 15V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-MicroFET (2x2)
 
Additional Resources
Standard Package ? 1
Other Names FR015L3EZCT

22:46:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.43600 4.36
100 0.32590 32.59
500 0.25606 128.03
1,000 0.19786 197.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FR015L3EZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.17515
  • Digi-Reel® ? : FR015L3EZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback