Add To Favorites
Product Overview
Digi-Key Part Number FPF2164CT-ND
Quantity Available 2,561
Can ship immediately

Factory Stock ?: 198,688
Manufacturer

Manufacturer Part Number

FPF2164

Description IC LOAD SWITCH ADJ CURR 6-MLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FPF2163/4/5
PCN Design/Specification Marking Content 19/Nov/2013
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 120 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-MicroFET (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FPF2164CT

15:46:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.08800 10.88
100 0.84810 84.81
500 0.70060 350.30
1,000 0.55311 553.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF2164TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 198,000 - Factory Stock ?
  • Unit Price: 0.50120
  • Digi-Reel® ? : FPF2164DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,561 - Immediate
    198,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback