Add To Favorites
Product Overview
Digi-Key Part Number FOD8320R2VCT-ND
Quantity Available 3,907
Can ship immediately
Manufacturer

Manufacturer Part Number

FOD8320R2V

Description 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FOD8320
Featured Product Cloud Systems Computing
Gate Drivers
PCN Assembly/Origin 8" Wafer Update 04/Feb/2015
Online Catalog Gate Drivers
Product Attributes Select All
Category

Isolators

Family

Isolators - Gate Drivers

Manufacturer

Fairchild Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 400ns, 400ns
Pulse Width Distortion (Max) 100ns
Rise / Fall Time (Typ) 60ns, 60ns
Current - Output High, Low 2A, 2A
Current - Peak Output 3A
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 16 V ~ 30 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.362", 9.20mm Width) 5 Leads
Supplier Device Package 5-SOP
Approvals IEC/EN/DIN, UL
 
Additional Resources
Standard Package ? 1
Other Names FOD8320R2VCT

09:23:07 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 4.22
10 3.52000 35.20
25 2.94400 73.60
100 2.56000 256.00
250 2.24000 560.00
500 2.04800 1,024.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FOD8320R2VTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.70240
  • Digi-Reel® ? : FOD8320R2VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback