Add To Favorites
Product Overview
Digi-Key Part Number FJV4104RMTFCT-ND
Quantity Available 10,528
Can ship immediately

Factory Stock ?: 39,000
Manufacturer

Manufacturer Part Number

FJV4104RMTF

Description TRANS PREBIAS PNP 200MW SOT23-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FJV4104R
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Additional Resources
Standard Package ? 1
Other Names FJV4104RMTFCT

03:24:15 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17200 1.72
100 0.09350 9.35
500 0.05756 28.78
1,000 0.03924 39.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FJV4104RMTFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: 0.03239
  • Digi-Reel® ? : FJV4104RMTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback