Add To Favorites
Product Overview
Digi-Key Part Number FJD3076TMFSCT-ND
Quantity Available 2,945
Can ship immediately
Manufacturer

Manufacturer Part Number

FJD3076TM

Description TRANS NPN 32V 2A DPAK
Expanded Description Bipolar (BJT) Transistor NPN 32V 2A 100MHz 1W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FJD3076
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 32V
Vce Saturation (Max) @ Ib, Ic 800mV @ 200mA, 2A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 500mA, 3V
Power - Max 1W
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
Additional Resources
Standard Package ? 1
Other Names FJD3076TMFSCT

19:36:55 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.50000 5.00
100 0.38360 38.36
500 0.30324 151.62
1,000 0.24259 242.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FJD3076TMFSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.22816
  • Digi-Reel® ? : FJD3076TMFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback