Add To Favorites
Product Overview
Digi-Key Part Number FIN212ACMLXCT-ND
Quantity Available 5,054
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Manufacturer Part Number

FIN212ACMLX

Description IC SERIAL/DESERIAL 12BIT 32MLP
Expanded Description Serializer/Deserializer 12/2 Input 2/12 Output 32-MLP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FIN212AC
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series µSerDes™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Serializer/Deserializer
Data Rate -
Input Type LVCMOS
Output Type LVCMOS
Number of Inputs 12/2
Number of Outputs 2/12
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -30°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-MLP (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FIN212ACMLXCT

10:00:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 2.58
10 2.32000 23.20
100 1.86480 186.48
500 1.53212 766.06
1,000 1.26948 1,269.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FIN212ACMLXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: 1.14750
  • Digi-Reel® ? : FIN212ACMLXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,054 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback