Add To Favorites
Product Overview
Digi-Key Part Number FFP08D60L2-ND
Quantity Available 1,261
Can ship immediately
Manufacturer

Manufacturer Part Number

FFP08D60L2

Description DIODE GEN PURP 600V 8A TO220
Expanded Description Diode Standard 600V 8A Through Hole TO-220-2L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FFP08D60L2
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 3.6V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Insulated, TO-220AC
Supplier Device Package TO-220-2L
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 50

23:26:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 3.18
10 2.86000 28.60
100 2.34290 234.29
500 1.99450 997.25
1,000 1.68210 1,682.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback