Add To Favorites
Product Overview
Digi-Key Part Number FDZ197PZCT-ND
Quantity Available 8,813
Can ship immediately
Manufacturer

Manufacturer Part Number

FDZ197PZ

Description MOSFET P-CH 20V 3.8A 6-WLCSP
Expanded Description P-Channel 20V 3.8A (Ta) 1.9W (Ta) Surface Mount 6-WLCSP (1.0x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDZ197PZ
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1570pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Rds On (Max) @ Id, Vgs 64 mOhm @ 2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WLCSP (1.0x1.5)
Package / Case 6-UFBGA, WLCSP
 
Additional Resources
Standard Package ? 1
Other Names FDZ197PZCT

15:03:41 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.59500 5.95
100 0.45600 45.60
500 0.36050 180.25
1,000 0.28840 288.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDZ197PZTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.23625
  • Digi-Reel® ? : FDZ197PZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback