Add To Favorites
Product Overview
Digi-Key Part Number FDS6682CT-ND
Quantity Available 886
Can ship immediately

Factory Stock ?: 17,500
Manufacturer

Manufacturer Part Number

FDS6682

Description MOSFET N-CH 30V 14A 8SOIC
Expanded Description N-Channel 30V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDS6682
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 14A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 31nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 2310pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 7.5 mOhm @ 14A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names FDS6682CT

12:46:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
10 1.30800 13.08
100 1.01990 101.99
500 0.84250 421.25
1,000 0.66513 665.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS6682TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: 0.60270
  • Digi-Reel® ? : FDS6682DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 886 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback