Add To Favorites
Product Overview
Digi-Key Part Number FDMS7556SCT-ND
Quantity Available 4,330
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMS7556S

Description MOSFET N-CH 25V 35A POWER56
Expanded Description N-Channel 25V 35A (Ta), 49A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount Power56
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMS7556S
Featured Product Cloud Systems Computing
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®, SyncFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 35A (Ta), 49A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 133nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 8965pF @ 13V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 96W (Tc)
Rds On (Max) @ Id, Vgs 1.2 mOhm @ 35A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Power56
Package / Case 8-PowerTDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDMS7556SCT

15:26:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 2.73
10 2.45700 24.57
100 1.97450 197.45
500 1.62226 811.13
1,000 1.34415 1,344.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS7556STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.21500
  • Digi-Reel® ? : FDMS7556SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback