Add To Favorites
Product Overview
Digi-Key Part Number FDMF6833CCT-ND
Quantity Available 5,535
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMF6833C

Description MODULE DRMOS 50A 40-PQFN
Expanded Description Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMF6833C
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
FDMF/ZSPM 20/Jul/2016
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series XS™ DrMOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) 1 Ohm LS, 1 Ohm HS
Current - Output / Channel 50A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 3 V ~ 24 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerTFQFN
Supplier Device Package 40-PQFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDMF6833CCT

15:42:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 3.00
10 2.69700 26.97
100 2.20940 220.94
500 1.88078 940.39
1,000 1.58620 1,586.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF6833CTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.46300
  • Digi-Reel® ? : FDMF6833CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,535 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback