Add To Favorites
Product Overview
Digi-Key Part Number FDMF6821ACT-ND
Quantity Available 4,070
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMF6821A

Description MODULE DRMOS 60A 40-PQFN
Expanded Description Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMF6821A
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
FDMF/ZSPM 20/Jul/2016
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series XS™ DrMOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) 1 Ohm LS, 1 Ohm HS
Current - Output / Channel 60A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 3 V ~ 16 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerTFQFN
Supplier Device Package 40-PQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names FDMF6821ACT

11:55:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 5.32
10 4.78000 47.80
100 3.91660 391.66
500 3.33412 1,667.06
1,000 2.81190 2,811.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF6821ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.59350
  • Digi-Reel® ? : FDMF6821ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback