Add To Favorites
Product Overview
Digi-Key Part Number FDMF6704ACT-ND
Quantity Available 17,770
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

FDMF6704A

Description MODULE DRMOS XS 40-MLP
Expanded Description Half Bridge Driver Synchronous Buck Converters DrMOS 40-MLP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMF6704A
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series XS™ DrMOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) -
Current - Output / Channel 35A
Current - Peak Output 80A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 3 V ~ 14 V
Operating Temperature -55°C ~ 150°C (TJ)
Features Bootstrap Circuit
Fault Protection Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-MLP (6x6)
 
Additional Resources
Standard Package ? 1
Other Names FDMF6704ACT

12:50:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 3.93
10 3.52800 35.28
100 2.89040 289.04
500 2.46056 1,230.28
1,000 2.07518 2,075.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF6704ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 1.91400
  • Digi-Reel® ? : FDMF6704ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,770 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback