Add To Favorites
Product Overview
Digi-Key Part Number FDMC86139PCT-ND
Quantity Available 9,537
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Manufacturer Part Number

FDMC86139P

Description MOSFET P-CH 100V 4.4A 8MLP
Expanded Description P-Channel 100V 4.4A (Ta), 15A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-MLP (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMC86139P
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 4.4A (Ta), 15A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1335pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 40W (Tc)
Rds On (Max) @ Id, Vgs 67 mOhm @ 4.4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MLP (3.3x3.3)
Package / Case 8-PowerWDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDMC86139PCT

01:24:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.50000 15.00
100 1.16910 116.91
500 0.96578 482.89
1,000 0.76246 762.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC86139PTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: 0.69090
  • Digi-Reel® ? : FDMC86139PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,537 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback