Add To Favorites
Product Overview
Digi-Key Part Number FDG330PCT-ND
Quantity Available 6,571
Can ship immediately

Factory Stock ?: 144,284
Manufacturer

Manufacturer Part Number

FDG330P

Description MOSFET P-CH 12V 2A SC70-6
Expanded Description P-Channel 12V 2A (Ta) 750mW (Ta) Surface Mount SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDG330P
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
Mold Compound 07/May/2008
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 477pF @ 6V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Rds On (Max) @ Id, Vgs 110 mOhm @ 2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDG330PCT

03:54:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.80400 8.04
100 0.62680 62.68
500 0.51782 258.91
1,000 0.40881 408.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG330PTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    144,000 - Factory Stock ?
  • Unit Price: 0.37044
  • Digi-Reel® ? : FDG330PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,571 - Immediate
    144,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback