Add To Favorites
Product Overview
Digi-Key Part Number FDD5670CT-ND
Quantity Available 2,480
Can ship immediately

Factory Stock ?: 3,694
Manufacturer

Manufacturer Part Number

FDD5670

Description MOSFET N-CH 60V 52A D-PAK
Expanded Description N-Channel 60V 52A (Ta) 3.8W (Ta), 83W (Tc) Surface Mount TO-252
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDD5670
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Description Chg 01/Apr/2016
PCN Assembly/Origin Korea Fab Site Add 3/Jan/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 52A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 73nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2739pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.8W (Ta), 83W (Tc)
Rds On (Max) @ Id, Vgs 15 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names FDD5670CT

03:29:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 2.61
10 2.34700 23.47
100 1.88660 188.66
500 1.55006 775.03
1,000 1.28434 1,284.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD5670TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 1.16093
  • Digi-Reel® ? : FDD5670DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,480 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback