Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FAN7390M1XCT-ND
Quantity Available 5,922
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

FAN7390M1X

Description IC DRIVER GATE HI/LO SIDE 14-SOP
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAN7390
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 22 V
Logic Voltage - VIL, VIH 1.2V, 2.5V
Current - Peak Output (Source, Sink) 4.5A, 4.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 25ns, 20ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN7390M1XCT

17:45:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 2.01
10 1.80100 18.01
100 1.44800 144.80
500 1.18966 594.83
1,000 0.98571 985.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7390M1XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.89100
  • Digi-Reel® ? : FAN7390M1XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,922 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback