Add To Favorites
Product Overview
Digi-Key Part Number FAN5904UC01XFSCT-ND
Quantity Available 5,910
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN5904UC01X

Description IC CONV BUCK W/BYPASS 16-WLCSP
Expanded Description - Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 16-WLCSP (1.71x1.71)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAN5904
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, 3G, 3.5G, 4G RF Power Amplifier
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 0.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFBGA, WLCSP
Supplier Device Package 16-WLCSP (1.71x1.71)
 
Additional Resources
Standard Package ? 1
Other Names FAN5904UC01XFSCT

05:38:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.15500 11.55
100 0.90020 90.02
500 0.74366 371.83
1,000 0.58710 587.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN5904UC01XFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.53200
  • Digi-Reel® ? : FAN5904UC01XFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback