Add To Favorites
Product Overview
Digi-Key Part Number FAN54013UCXFSCT-ND
Quantity Available 15,911
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN54013UCX

Description IC BOOST REG USB-OTG 20-WLCSP
Expanded Description Charger IC Lithium-Ion/Polymer 20-WLCSP (1.96x1.87)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAN540(10-15)
PCN Design/Specification Multiple Devices 13/Jun/2013
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer, Voltage
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 1.45A
Battery Pack Voltage 4.5V (Max)
Voltage - Supply (Max) 6V
Interface I²C, USB
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 20-UFBGA, WLCSP
Supplier Device Package 20-WLCSP (1.96x1.87)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN54013UCXFSCT

12:07:55 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 2.31
10 2.07400 20.74
100 1.66740 166.74
500 1.36990 684.95
1,000 1.13506 1,135.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN54013UCXFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 1.02600
  • Digi-Reel® ? : FAN54013UCXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,911 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback