Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FAN53540UCXCT-ND
Quantity Available 6,297
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN53540UCX

Description IC REG BUCK ADJ 5A SYNC 20WLCSP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-UFBGA, WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAN53540
Featured Product Cloud Systems Computing
Point-of-Load (POL) Regulators
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series TinyBuck®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 4.95V
Current - Output 5A
Frequency - Switching 2.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFBGA, WLCSP
Supplier Device Package 20-WLCSP
 
Additional Resources
Standard Package ? 1
Other Names FAN53540UCXCT

22:39:18 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.36700 13.67
100 1.06610 106.61
500 0.88066 440.33
1,000 0.69525 695.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN53540UCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.63000
  • Digi-Reel® ? : FAN53540UCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,297 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback