Add To Favorites
Product Overview
Digi-Key Part Number FAB1200UCXFSCT-ND
Quantity Available 5,750
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Manufacturer Part Number

FAB1200UCX

Description IC AMP HEADPHONE CLASS G 16WLCSP
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class G 16-WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAB1200
Design Resources Development Tool Selector
Online Catalog Class G Amplifier
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class G
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 51mW x 2 @ 16 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Differential Inputs, I²C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-WLCSP
Package / Case 16-UFBGA, WLCSP
 
Additional Resources
Standard Package ? 1
Other Names FAB1200UCXFSCT

10:01:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.21500 12.15
100 0.94760 94.76
500 0.78280 391.40
1,000 0.61800 618.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAB1200UCXFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: 0.56000
  • Digi-Reel® ? : FAB1200UCXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,750 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback