Add To Favorites
Product Overview
Digi-Key Part Number BZX85C24_T50RCT-ND
Quantity Available 2,954
Can ship immediately

Factory Stock ?: 57,000
Manufacturer

Manufacturer Part Number

BZX85C24_T50R

Description DIODE ZENER 24V 1W DO41
Expanded Description Zener Diode 24V 1W ±6% Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BZX85C3V3 - C56
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±6%
Power - Max 1W
Impedance (Max) (Zzt) 25 Ohm
Current - Reverse Leakage @ Vr 500nA @ 17V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX85C24-ND BZX85C24 Fairchild/ON Semiconductor Bulk ? 485 - Immediate
0.22000 1
Additional Resources
Standard Package ? 1
Other Names BZX85C24_T50RCT

15:01:55 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.18600 1.86
100 0.09860 9.86
500 0.06488 32.44
1,000 0.04412 44.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX85C24_T50RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Factory Stock ?
  • Unit Price: 0.03864
Send Feedback