Add To Favorites
Product Overview
Digi-Key Part Number BZX84C30FSCT-ND
Quantity Available 2,437
Can ship immediately

Factory Stock ?: 36,000
Manufacturer

Manufacturer Part Number

BZX84C30

Description DIODE ZENER 30V 350MW SOT23-3
Expanded Description Zener Diode 30V 350mW ±7% Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 30V
Tolerance ±7%
Power - Max 350mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 50nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZX84C30FSCT

11:36:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.18600 1.86
100 0.09860 9.86
500 0.06488 32.44
1,000 0.04412 44.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C30FSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Factory Stock ?
  • Unit Price: 0.03864
  • Digi-Reel® ? : BZX84C30FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,437 - Immediate
    36,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback