Add To Favorites
Product Overview
Digi-Key Part Number BAR43CT-ND
Quantity Available 6,773
Can ship immediately
Manufacturer

Manufacturer Part Number

BAR43

Description DIODE SCHOTTKY 30V 200MA SOT23-3
Expanded Description Diode Schottky 30V 200mA Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 500nA @ 25V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAR43CT

05:57:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.16900 1.69
100 0.08980 8.98
500 0.05910 29.55
1,000 0.04019 40.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAR43TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.03519
  • Digi-Reel® ? : BAR43DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback