Add To Favorites
Product Overview
Digi-Key Part Number 74VHC164MXCT-ND
Quantity Available 2,653
Can ship immediately

Factory Stock ?: 22,500
Manufacturer

Manufacturer Part Number

74VHC164MX

Description IC SHIFT REGISTER 8BIT 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74VHC164
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Online Catalog 74VHC
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 74VHC164MXCT

03:29:24 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.40800 4.08
100 0.30480 30.48
500 0.23952 119.76
1,000 0.18508 185.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC164MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    22,500 - Factory Stock ?
  • Unit Price: 0.16384
  • Digi-Reel® ? : 74VHC164MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,653 - Immediate
    22,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback