Add To Favorites
Product Overview
Digi-Key Part Number 1V5KE110CACT-ND
Quantity Available 3,533
Can ship immediately
Manufacturer

Manufacturer Part Number

1V5KE110CA

Description TVS DIODE 94VWM 152VC DO201AE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1V5KE6V8(C)A - 440(C)A
Online Catalog 1V5KE Series
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 94V
Voltage - Breakdown (Min) 106V
Voltage - Clamping (Max) @ Ipp 152V
Current - Peak Pulse (10/1000µs) 9.9A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AE, Axial
Supplier Device Package DO-201AE
 
Additional Resources
Standard Package ? 1
Other Names 1V5KE110CACT

12:09:01 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57500 5.75
100 0.44070 44.07
500 0.34834 174.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1V5KE110CATR-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: 0.27056
Send Feedback