Add To Favorites
Product Overview
Digi-Key Part Number 1N4935FSCT-ND
Quantity Available 10,728
Can ship immediately

Factory Stock ?: 55,000
Manufacturer

Manufacturer Part Number

1N4935

Description DIODE GEN PURP 200V 1A DO41
Expanded Description Diode Standard 200V 1A Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 52 Weeks
Documents & Media
Datasheets 1N4933-37
Product Training Modules High Voltage Switches for Power Processing
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 150ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 12pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -50°C ~ 150°C
 
You May Also Be Interested In
  • CR-174 - Bivar Inc. | 492-1502-ND DigiKey Electronics
  • CR-174
  • Bivar Inc.
  • LED HOLDER PANEL MT CLIP & RING
  • Unit Price 0.20000
  • 492-1502-ND
Additional Resources
Standard Package ? 1
Other Names 1N4935FSCT

13:08:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.17900 1.79
100 0.09720 9.72
500 0.05984 29.92
1,000 0.04080 40.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4935FSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
    55,000 - Factory Stock ?
  • Unit Price: 0.03036
Send Feedback