
FAN5078MPX | |
|---|---|
DigiKey Part Number | FAN5078MPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5078MPX |
Description | IC REG CONV DDR 3OUT 24MLP |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 3 Output 24-MLP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5078MPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, DDR | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | 1.8V, 2.5V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WQFN Exposed Pad | |
Supplier Device Package | 24-MLP (5x5) | |
Base Product Number |

