Add To Favorites
Product Overview
Digi-Key Part Number 1016-1383-1-ND
Quantity Available 5,307
Can ship immediately
Manufacturer

Manufacturer Part Number

XRP7664IDTR-F

Description IC REG BUCK ADJ 2A SYNC 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XRP7664 Flyer
XRP7664
Reference Design Library XRP7664EVB: 3.3V @ 2A, 4.75 ~ 18V in
PCN Assembly/Origin XRP7664IDTR-F,XRP7665IDBTR-F 17/Jun/2013
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.925V
Voltage - Output (Max) 16V
Current - Output 2A
Frequency - Switching 340kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 1016-1383-1
1016-1383-5
1016-1383-5-ND

20:04:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.08400 10.84
25 0.97960 24.49
100 0.85700 85.70
250 0.75208 188.02
500 0.66462 332.31
1,000 0.52470 524.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-1383-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.47586
  • Digi-Reel® ? : 1016-1383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,307 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback