Add To Favorites
Product Overview
Digi-Key Part Number 1016-2082-1-ND
Quantity Available 440
Can ship immediately
Manufacturer

Manufacturer Part Number

XR76203ELMTR-F

Description IC REG BUCK ADJ 3A SYNC 30QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 30-PowerVFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XR76203,5,8
XR76203,5,8 Product Brief
Product Training Modules PowerBlox Family of Voltage Regulators
Featured Product XR76203-05-08 Step-Down Regulators
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series Power Blox™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 40V
Current - Output 3A
Frequency - Switching 100kHz ~ 800kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 30-PowerVFQFN
Supplier Device Package 30-QFN (5x5)
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names 1016-2082-1

06:38:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.16000 4.16
10 3.71000 37.10
25 3.33920 83.48
100 3.04220 304.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-2082-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2.66772
  • Digi-Reel® ? : 1016-2082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 440 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 1016-2076-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
  • Unit Price: 4.16000
  • Tape & Reel (TR) ? : XR76203ELTR-F-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.90550
Send Feedback