Add To Favorites
Product Overview
Digi-Key Part Number 1016-1856-1-ND
Quantity Available 3,333
Can ship immediately
Manufacturer

Manufacturer Part Number

SPX385AS-L-1-2/TR

Description IC VREF SHUNT 1.235V 8SOIC
Expanded Description Shunt Voltage Reference IC ±1% 20mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.235V
Voltage - Output (Max) -
Current - Output 20mA
Tolerance ±1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 60µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 10µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 1016-1856-1

00:51:52 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.59400 5.94
25 0.52560 13.14
100 0.45790 45.79
250 0.39856 99.64
500 0.33920 169.60
1,000 0.27136 271.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-1856-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.23896
  • Digi-Reel® ? : 1016-1856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback