Add To Favorites
Product Overview
Digi-Key Part Number 1016-1600-1-ND
Quantity Available 2,073
Can ship immediately
Manufacturer

Manufacturer Part Number

SP809EK-L-3-1/TR

Description IC MPU RESET CIRC 3.1V SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SP809-10
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.1V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 1016-1600-1

07:01:23 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.50900 5.09
25 0.44520 11.13
100 0.38160 38.16
250 0.33072 82.68
500 0.27984 139.92
1,000 0.21624 216.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-1600-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.19158
  • Digi-Reel® ? : 1016-1600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback