Add To Favorites
Product Overview
Digi-Key Part Number 1016-1585-1-ND
Quantity Available 3,850
Can ship immediately
Manufacturer

Manufacturer Part Number

SP78L05N-L/TR

Description IC REG LDO 5V 0.1A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SP78Lxx Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Material Chg 12/Feb/2016
PCN Assembly/Origin Alt Site 15/Feb/2017
Online Catalog 3.4V to 5V
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 1016-1585-1

16:24:25 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.40300 4.03
25 0.35240 8.81
100 0.30210 30.21
250 0.26184 65.46
500 0.22154 110.77
1,000 0.17119 171.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-1585-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.15167
  • Digi-Reel® ? : 1016-1585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback