Add To Favorites
Product Overview
Digi-Key Part Number 1080-1357-1-ND
Quantity Available 1,226
Can ship immediately
Manufacturer

Manufacturer Part Number

IR26-21C/L110/TR8

Description EMITTER IR 940NM 65MA 1206
Expanded Description Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 20° 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IR26-21C/L110/TR8
PCN Design/Specification Soldering 09/Jan/2017
Online Catalog Surface Mount Infrared LED Emitters
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 1mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 20°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1357-1

23:44:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.27200 2.72
25 0.20880 5.22
100 0.13610 13.61
250 0.09984 24.96
500 0.08470 42.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1357-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.06463
  • Digi-Reel® ? : 1080-1357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback