Add To Favorites
Product Overview
Digi-Key Part Number 1080-1341-1-ND
Quantity Available 1,110
Can ship immediately
Manufacturer

Manufacturer Part Number

ELYI-K52C5-0LPGS-P6500

Description LED Lighting Yi White, Cool 6500K (6020K ~ 7050K) 7V 700mA 105° 8-SMD, No Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Yi 5W Series
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Yi Series LEDs
Product Attributes Select All
Category

Optoelectronics

Family

LED Lighting - White

Manufacturer

Everlight Electronics Co Ltd

Series Yi
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K (6020K ~ 7050K)
Flux @ 85°C, Current - Test 309 lm
Flux @ 25°C, Current - Test 325 lm (325 lm ~ 350 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 7V
Lumens/Watt @ Current - Test 66 lm/W
CRI (Color Rendering Index) 70
Current - Max 1A
Viewing Angle 105°
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead Exposed Pad
Thermal Resistance of Package 6°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1080-1341-1

06:30:50 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.46000 11.46
10 10.37500 103.75
25 8.21360 205.34
100 6.91680 691.68
250 6.48452 1,621.13
500 5.94412 2,972.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1341-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 5.89500
  • Digi-Reel® ? : 1080-1341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback