Add To Favorites
Product Overview
Digi-Key Part Number 1080-1290-1-ND
Quantity Available 734
Can ship immediately
Manufacturer

Manufacturer Part Number

ELSH-J61C3-0CPGS-D5000

Description LED SHUEN COOL WHITE 5000K 2SMD
Expanded Description LED Lighting SHUEN White, Cool 5000K (4745K ~ 5310K) 3.7V 700mA 120° 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Shuen 3W Series
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog SHUEN Series LEDs
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series SHUEN
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K (4745K ~ 5310K)
Flux @ 85°C, Current - Test 131 lm
Flux @ 25°C, Current - Test 150 lm (150 lm ~ 160 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.7V
Lumens/Watt @ Current - Test 58 lm/W
CRI (Color Rendering Index) 70
Current - Max 750mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package -
Size / Dimension 0.177" L x 0.120" W (4.50mm x 3.05mm)
Height - Seated (Max) 0.085" (2.15mm)
Thermal Resistance of Package 6°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1080-1290-1

05:16:53 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 3.76
10 3.13500 31.35
25 2.63360 65.84
100 2.25720 225.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1290-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 1.82400
  • Digi-Reel® ? : 1080-1290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 734 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback