Add To Favorites
Product Overview
Digi-Key Part Number 1080-1477-1-ND
Quantity Available 1,074
Can ship immediately
Manufacturer

Manufacturer Part Number

EAUVA35352GH8

Description EMITTER UV 395NM 700MA SMD
Expanded Description Ultraviolet (UV) Emitter 395nm 3.4V 700mA 120° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EAUVA35352
Featured Product UVA Series LEDs
Online Catalog EAUVA35352 and EAUVA35353
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series EAUVA35352
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 700mA
Radiant Intensity (Ie) Min @ If -
Wavelength 395nm
Voltage - Forward (Vf) (Typ) 3.4V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1477-1

02:35:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.07000 4.07
10 3.38800 33.88
25 2.84600 71.15
100 2.43940 243.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1477-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 1.97120
  • Digi-Reel® ? : 1080-1477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,074 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback