Add To Favorites
Product Overview
Digi-Key Part Number 1080-1453-1-ND
Quantity Available 5,960
Can ship immediately
Manufacturer

Manufacturer Part Number

EAHE2835WD13

Description LED WARM WHITE 3000K 2SMD
Expanded Description LED Lighting - White, Warm 3000K 2.85V 65mA 120° 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EAHE2835WD13
Design Resources Development Tool Selector
Online Catalog EAHE and EAHC Series LEDs
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 34 lm (27 lm ~ 40 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 184 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 30°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1080-1453-1

21:00:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.39200 3.92
25 0.32000 8.00
100 0.25600 25.60
250 0.21600 54.00
500 0.18400 92.00
1,000 0.14400 144.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1453-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.12045
  • Digi-Reel® ? : 1080-1453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback