Add To Favorites
Product Overview
Digi-Key Part Number 939-1049-1-ND
Quantity Available 790
Can ship immediately
Manufacturer

Manufacturer Part Number

1002686

Description ANT STAMP WLAN 802.11A 5GHZ SMT
Expanded Description RF Antenna
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Ethertronics - Embedded
Product Attributes Select All
Categories
Manufacturer

Ethertronics Inc.

Series -
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 939-1049-1

12:31:11 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.04000 4.04
100 1.51500 151.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 939-1049-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.26250
  • Digi-Reel® ? : 939-1049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback