Add To Favorites
Product Overview
Digi-Key Part Number 939-1060-ND
Quantity Available 955
Can ship immediately
Manufacturer

Manufacturer Part Number

1001932PT-AC10L0100

Description PRESTTA WLAN BT ZIGBEE TUNABLE E
Expanded Description 2.4GHz, 5GHz Bluetooth, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz 2.5dBi, 3.7dBi, 3.4dBi, 4.4dBi Cable (100mm) - MHF Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1001932PT~
Design Resources Development Tool Selector
IoT Product Selector
Featured Product WLAN Bluetooth Tunable Embedded Antenna
Online Catalog Ethertronics - Embedded
Product Attributes Select All
Categories
Manufacturer

Ethertronics Inc.

Series Prestta™
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz), SHF (f > 4 GHz)
Frequency (Center/Band) 2.4GHz, 5GHz
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Antenna Type PCB Trace
Number of Bands 2
VSWR 2
Return Loss -
Gain 2.5dBi, 3.7dBi, 3.4dBi, 4.4dBi
Power - Max -
Features -
Termination Cable (100mm) - MHF
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.016" (0.40mm)
Applications Bluetooth, WLAN, Zigbee™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 939-1060
939-1060-1
939-1060-1-ND

17:17:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.08000 8.08
100 7.62550 762.55
500 6.41352 3,206.76
2,500 3.22392 8,059.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback