Add To Favorites
Product Overview
Digi-Key Part Number RPC1717-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

WIT-RT-0800-M

Description CABLE TIE RELEASE NAT 8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets WIT-RT Series Drawing
Fiber, Wire, Cable Catalog
Online Catalog Cable Ties
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series WIT-RT
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Releasable
Bundle Diameter 2.00" (50.80mm)
Length 0.667' (203.20mm, 8.00")
Width 0.210" (5.33mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 40 lbs (18.1 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Additional Resources
Standard Package ? 1,000
Other Names RPC1717
WIT-RT-0800-M-ND

00:09:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.16384 163.84
5,000 0.13198 659.90
10,000 0.11378 1,137.75
25,000 0.09102 2,275.50
50,000 0.06827 3,413.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback