Add To Favorites
Product Overview
Digi-Key Part Number RPC1442-ND
Quantity Available 3,900
Can ship immediately
Manufacturer

Manufacturer Part Number

TCBS-20-19

Description BRD SPT SNAP LCK SCRW MNT 1 1/4"
Expanded Description Board Support Snap Lock / Screw Mount Nylon 1.250" (31.75mm) 1 1/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series TCBS
Part Status Active
Holding Type Snap Lock
Mounting Type Screw Mount
Between Board Height 1.250" (31.75mm) 1 1/4"
Length - Overall 1.650" (41.91mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter -
Mounting Panel Thickness -
Features M3.5 Thread
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 61071004
RPC1442
TCBS-20-19-ND
TCBS2019

05:50:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.99800 9.98
25 0.92080 23.02
100 0.76740 76.74
500 0.61388 306.94
1,000 0.55249 552.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback