Add To Favorites
Product Overview
Digi-Key Part Number RPC1795-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TCBS-12-01

Description BRD SPT SNAP LOCK SCREW MNT 3/4"
Expanded Description Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series TCBS
Part Status Active
Holding Type Snap Lock
Mounting Type Screw Mount
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 1.154" (29.30mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter -
Mounting Panel Thickness -
Features M3.5 Thread
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 21071005
RPC1795
TCBS-12-01-ND
TCBS1201

21:15:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.67500 6.75
25 0.62360 15.59
100 0.51960 51.96
500 0.41568 207.84
1,000 0.37411 374.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback