SWS1680A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 1,157
Unit Price: $0.17000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS1680A

DigiKey Part Number
SWS1680A-ND
Manufacturer
Manufacturer Product Number
SWS1680A
Description
ROUND SPACER #10 NYLON 5/16"
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Nylon 0.313" (7.95mm) 5/16" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.194" (4.93mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.313" (7.95mm) 5/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable