Add To Favorites
Product Overview
Digi-Key Part Number RPC1787-ND
Quantity Available 2,940
Can ship immediately
Manufacturer

Manufacturer Part Number

SRVO-3055B

Description RIVET SNAP 0.220" NYLON BLACK
Expanded Description 0.118" (3.00mm) Snap Rivet 0.118" ~ 0.158" (3.00mm ~ 4.01mm) Grip Range Nylon
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SR Drawing
Product Training Modules Rivets and Hardware
Engineering Technology
Injection Molding and Plastics
Plastic Materials
3D Model SRVO-3055B
Online Catalog Rivets
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series SR
Part Status Active
Type Snap Rivet
Rivet Diameter 0.118" (3.00mm)
Rivet Length 0.220" (5.59mm)
Head Diameter 0.252" (6.40mm)
Head Height 0.062" (1.57mm) 1/16"
Hole Diameter 0.124" (3.15mm)
Grip Range 0.118" ~ 0.158" (3.00mm ~ 4.01mm)
Features Flame Retardant
Color Black
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 61100347
RPC1787
SRVO-3055 B
SRVO-3055 B-ND
SRVO-3055B-ND
SRVO3055B

11:37:01 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.32200 3.22
25 0.29760 7.44
100 0.24790 24.79
500 0.19832 99.16
1,000 0.17849 178.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback